74LVC1G32GW,125, Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74LVC1G32
![74LVC1G32GW,125, Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74LVC1G32](https://static.chipdip.ru/lib/309/DOC005309215.jpg)
см. техническую документацию
от 11 250 руб. × 4 платежа
Описание
The 74LVC1G32GW is a single 2-input OR Gate, inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V applications. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
• High noise immunity
• Complies with JEDEC standard - JESD8-7, JESD8-5 and JESD8-B/JESD36
• ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
• ±24mA Output drive (VCC = 3V)
• CMOS low power consumption
• Latch-up performance exceeds 250mA
• Direct interface with TTL levels
• Inputs accept voltages up to 5V
Технические параметры
Logic Case Style | TSSOP |
Logic Function | OR Gate |
Logic IC Family | 74LVC |
MSL | MSL 1-Unlimited |
No. of Elements | Single |
No. of Inputs | 2Inputs |
No. of Pins | 5Pins |
Operating Temperature Max | 125°C |
Operating Temperature Min | -40°C |
Output Current | 50mA |
Product Range | 74LVC1G32 |
Schmitt Trigger Input | Without Schmitt Trigger Input |
Supply Voltage Max | 5.5V |
Supply Voltage Min | 1.65V |
Вес, г | 0.03 |
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.