776087-1, CONNECTOR, PLUG/SOCKET, 23POS

Фото 1/4 776087-1, CONNECTOR, PLUG/SOCKET, 23POS
Изображения служат только для ознакомления,
см. техническую документацию
1 740 руб.
от 5 шт.1 230 руб.
1 шт. на сумму 1 740 руб.
Плати частями
от 435 руб. × 4 платежа
Номенклатурный номер: 9000258961
Артикул: 776087-1
Бренд: TE Connectivity

Описание

23 POS AMPSEAL HDR SNAP IN W/G Connector System: Wire-to-Device Wire-to-Board Number of Positions: 23 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Sealable: Yes Wire-to-Device 23 4 mm I Ampseal Header I Part Number: 776087-1 I Internal Number: 776087-1 I LADD Distribution

Технические параметры

Application: Power, Signal
Brand: TE Connectivity
Color: Black
Contact Gender: Male
Contact Material: Brass
Contact Plating: Tin
Contact Type: Pin
Current Rating: 8 A
Description/Function: AMPSEAL, Automotive Headers
Factory Pack Quantity: Factory Pack Quantity: 40
Flammability Rating: UL94V-0
Gender: Pin(Male)
Ingress Protection: IP6K9K
Manufacturer: TE Connectivity
Material: Plastic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Positions: 23 Position
Number of Rows: 3 Row
Packaging: Tray
Pitch: 4 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Headers
Series: Ampseal
Subcategory: Automotive Connectors
Termination Style: Solder Pin
Voltage Rating: 250 VAC
Wire Gauge Max: 16 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 16 AWG to 20 AWG
Вес, г 30

Техническая документация

Datasheet
pdf, 402 КБ