803-87-010-20-001101, 803 Series Right Angle PCB Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Фото 1/2 803-87-010-20-001101, 803 Series Right Angle PCB Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 6 недель
740 руб.
Кратность заказа 5 шт.
5 шт. на сумму 3 700 руб.
Плати частями
от 925 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8361696315
Артикул: 803-87-010-20-001101
Бренд: Precidip

Описание

Connectors\PCB Connectors & Wire Housings\PCB Sockets
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings. Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

Технические параметры

Body Orientation Right Angle
Contact Material Beryllium Copper
Current Rating 12A
Mounting Type PCB Mount
Number of Contacts 10
Number of Rows 2
Pitch 2.54mm
Series 803
Termination Method Solder
Type Board to Board
Voltage Rating 100 V, 150 V
Application: Board-to-Board
Brand: Preci-dip
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester(PCT)
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Type: Socket
Вес, г 7

Техническая документация

Datasheet
pdf, 10385 КБ
Datasheet
pdf, 20 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.