808-AG10D, 2.54mm Pitch Vertical 8 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
![Фото 1/3 808-AG10D, 2.54mm Pitch Vertical 8 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A](https://static.chipdip.ru/lib/534/DOC040534293.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/435/DOC003435341.jpg)
![](https://static.chipdip.ru/lib/534/DOC040534296.jpg)
2 590 руб.
1 шт.
на сумму 2 590 руб.
Плати частями
от 649 руб. × 4 платежа
от 649 руб. × 4 платежа
Описание
Connectors\IC Sockets & Adapters\DIL Sockets
These sockets have precision four-fingered inner contacts for high reliability. Precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion
Технические параметры
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Current Rating | 3A |
Frame Type | Open Frame |
Housing Material | PET |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Number of Contacts | 8 |
Orientation | Vertical |
Pin Type | Turned |
Pitch | 2.54mm |
Row Width | 7.62mm |
Termination Method | Solder |
Width | 10.16mm |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 938 КБ