813-S1-008-10-016101, Straight Through Hole Spring Loaded Connector, 8 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
![Фото 1/2 813-S1-008-10-016101, Straight Through Hole Spring Loaded Connector, 8 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded](https://static.chipdip.ru/lib/764/DOC016764190.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/470/DOC024470438.jpg)
27 шт., срок 6 недель
2 320 руб.
1 шт.
на сумму 2 320 руб.
Плати частями
от 580 руб. × 4 платежа
от 580 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
These Preci-dip DIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.
Технические параметры
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 3.5A |
Gender | Male |
Mounting Type | Through Hole |
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2.54mm |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 100 V, 150 V dc |
Brand: | Preci-dip |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Manufacturer: | Preci-dip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 8 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Spring-Loaded |
Вес, г | 7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.