84134901, Sensata Crydom GNA5 Series Solid State Relay, 10 A rms Load, Panel Mount, 280 V ac Load, 280 V ac Control

Фото 1/4 84134901, Sensata Crydom GNA5 Series Solid State Relay, 10 A rms Load, Panel Mount, 280 V ac Load, 280 V ac Control
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 6 недель
10 780 руб.
1 шт. на сумму 10 780 руб.
Плати частями
от 2 695 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8000372652
Артикул: 84134901

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
Crydom’s CZT products are technology proven AC output solid state relays and contactors in the 3 main types of mounting packages: DIN Rail Mount, Panel Mount and PCB Mount.

Технические параметры

Capacitance 8pF
Control Voltage Range 90 → 280 V ac
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 280 V ac
Maximum Load Current 10 A rms
Maximum Load Voltage 280 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 20ms
Minimum Control Voltage 90 V ac
Minimum Load Current 100mA rms
Minimum Load Voltage 24 V ac
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Off State Leakage Current 0.1mA rms
Operating Temperature Range -40 →+80°C
Output Device Triac
Relay Type Solid State Relay
Series GNA5
Special Features LED Input Status Indicator
Switching Type Zero Voltage Turn-On
Terminal Type Screw
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.41.0060
Load Current 10A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Output Type AC
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Termination Style Screw Terminal
Voltage - Input 90 ~ 280VAC
Voltage - Load 24V ~ 280V
Вес, г 102

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.