84137870, Sensata Crydom 8413 Series Solid State Relay, 30 A dc Load, Panel Mount, 50 V dc Load, 32 V dc Control
![Фото 1/7 84137870, Sensata Crydom 8413 Series Solid State Relay, 30 A dc Load, Panel Mount, 50 V dc Load, 32 V dc Control](https://static.chipdip.ru/lib/263/DOC033263950.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/850/DOC003850032.jpg)
![](https://static.chipdip.ru/lib/812/DOC005812433.jpg)
![](https://static.chipdip.ru/lib/263/DOC033263953.jpg)
![](https://static.chipdip.ru/lib/263/DOC033263957.jpg)
![](https://static.chipdip.ru/lib/583/DOC030583457.jpg)
![](https://static.chipdip.ru/lib/971/DOC043971927.jpg)
39 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
35 320 руб.
1 шт.
на сумму 35 320 руб.
Плати частями
от 8 830 руб. × 4 платежа
от 8 830 руб. × 4 платежа
Альтернативные предложения1
Описание
Relays & Signal Conditioning\Relays\Solid State Relays
Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology.
Технические параметры
Capacitance | 8pF |
Control Voltage Range | 3.5 → 32 V dc |
Load Voltage Range | 1 → 50V dc |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 30 A dc |
Maximum Load Voltage | 50 V dc |
Maximum Operating Temperature | +100°C |
Maximum Turn On Time | 0.075ms |
Minimum Control Voltage | 3.5 V dc |
Minimum Load Current | 0.1 mA |
Minimum Load Voltage | 1 V dc |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Number of Poles | 1 |
Off State Leakage Current | 0.1mA rms |
Operating Temperature Range | -40 →+100°C |
Output Device | MOSFET |
Range | Easy Pick |
Relay Type | Solid State Relay |
Series | 8413 |
Standards Met | CE, cULus Recognised E46203, EN 60950-1, UL |
Switching Type | Zero Cross |
Terminal Type | Screw |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 3 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 10 mA to 15 mA |
IP Rating: | IP20 |
Load Current Rating: | 30 A |
Load Voltage Rating: | 1 VDC to 50 VDC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | MOSFET |
Package / Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Вес, г | 93 |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 929 КБ
Datasheet
pdf, 615 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.