85113-1, Автомобильные разъемы 85113-1 TE Connectivity / AMP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 5 шт. —
150 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
.025 MULTILOCK Connectors
TE Connectivity's (TE).025 MULTILOCK Connectors are designed for electronic control units and downsized wire harnesses. These high-density connectors are built to resist the deformation of contacts by scooping at mating and unmating. The connectors contain sidelocks to prevent the half-mating of connector halves and increase the connector retention force. The low insertion force contacts are optimized to tolerate fretting corrosion. TE.025 MULTILOCK Connectors are ideal for automotive applications.
TE Connectivity's (TE).025 MULTILOCK Connectors are designed for electronic control units and downsized wire harnesses. These high-density connectors are built to resist the deformation of contacts by scooping at mating and unmating. The connectors contain sidelocks to prevent the half-mating of connector halves and increase the connector retention force. The low insertion force contacts are optimized to tolerate fretting corrosion. TE.025 MULTILOCK Connectors are ideal for automotive applications.
Технические параметры
Application: | Wire to Wire |
Brand: | TE Connectivity/AMP |
Color: | White |
Factory Pack Quantity: Factory Pack Quantity: | 140 |
Gender: | Plug(Male) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | TE Connectivity |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 15 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 5.2 mm |
Series: | 0.025 |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | MULTILOCK |
Wire Gauge Max: | 22 AWG |
Wire Gauge Min: | 24 AWG |
Wire Gauge Range: | 24 AWG to 22 AWG |
Вес, г | 6 |
Похожие товары