858-10-006-10-002000, CONN, SPRING LOADED HDR, 6POS, 4MM, TH

389 шт., срок 7-9 недель
1 040 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.1 000 руб.
от 25 шт.880 руб.
3 шт. на сумму 3 120 руб.
Плати частями
от 780 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8626691129
Артикул: 858-10-006-10-002000
Бренд: Mill-Max

Описание

Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 13
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 4 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded
Вес, г 41.28

Техническая документация

Datasheet
pdf, 125 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.