859-003-203R004, Разъем Кабеля, M Series, M12, Female, 3 Positions, Гнездо для Пайки, Прямой Монтаж в Панель

859-003-203R004, Разъем Кабеля, M Series, M12, Female, 3 Positions, Гнездо для Пайки, Прямой Монтаж в Панель
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 7-9 недель
2 530 руб.
от 10 шт.2 170 руб.
1 шт. на сумму 2 530 руб.
Плати частями
от 634 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8679727662
Артикул: 859-003-203R004
Бренд: Norcomp

Описание

Rugged Environment Certified (REC) Connectors NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Технические параметры

Body Style: Straight
Brand: NorComp
Coding: A Coded
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 4 A
Diameter: 17 mm
Factory Pack Quantity: 50
Gender: Female
Housing Material: Polybutylene Terephthalate(PBT)
IP Rating: IP67
Manufacturer: NorComp
Mounting Style: Panel Mount
Number of Contacts: 3 Contact
Packaging: Tray
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Subcategory: Circular Connectors
Termination Style: Solder Cup
Thread Size: M12
Voltage Rating: 250 V
Вес, г 17.49

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.