87427-1202, Pin Header, Wire-to-Board, 4.2 мм, 2 ряд(-ов), 12 контакт(-ов), Through Hole Right Angle

Фото 1/2 87427-1202, Pin Header, Wire-to-Board, 4.2 мм, 2 ряд(-ов), 12 контакт(-ов), Through Hole Right Angle
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.520 руб.
от 50 шт.482 руб.
4 шт. на сумму 2 640 руб.
Плати частями
от 660 руб. × 4 платежа
Номенклатурный номер: 8774852540
Артикул: 87427-1202
Бренд: Molex

Описание

Mini-Fit Jr. Wire-to-Board Right-Angle, Double Row Headers
Molex Mini-Fit Jr. Wire-to-Wire Right-Angle, Double Row Headers are ideal for power applications up to 9.0A per circuit. The Wire-to-Wire Right-Angle, Double Row Headers are available in 2-to-24 circuit options, and features multiple plating and material selections.
Learn More

Технические параметры

Application: Power, Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 2640
Flammability Rating: UL 94 V-0
Housing Colour: Brown(Beige)
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0874271202
Pitch: 4.2 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: 87427
Subcategory: Headers и Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Tradename: Mini-Fit Jr.
Type: Shrouded
Voltage Rating: 600 V
Body Orientation Right Angle
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 6.0A
Mounting Type Through Hole
Number of Contacts 12
Number of Rows 2
Pitch 4.2mm
Series Mini-Fit Jr.
Series Number 87427
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 600 V
Вес, г 4.99

Техническая документация

Datasheet
pdf, 37 КБ
Datasheet
pdf, 45 КБ
Datasheet 87427-0402
pdf, 212 КБ
Datasheet 87427-0602
pdf, 115 КБ