87437-0843, Pin Header, Signal, 1.5 мм, 1 ряд(-ов), 8 контакт(-ов), Surface Mount Straight

Фото 1/3 87437-0843, Pin Header, Signal, 1.5 мм, 1 ряд(-ов), 8 контакт(-ов), Surface Mount Straight
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 19 шт.
от 50 шт.128 руб.
19 шт. на сумму 2 660 руб.
Плати частями
от 665 руб. × 4 платежа
Номенклатурный номер: 8426065773
Артикул: 87437-0843
Бренд: Molex

Описание

The Molex PCB header made up of brass material with tin plating. It has voltage rating of 250V and current rating of 2.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Brown(Beige)
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 8 Position
Number of Rows: 1 Row
Part # Aliases: 0874370843
Pitch: 1.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 87437
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Pico-SPOX
Type: Shrouded
Voltage Rating: 250 VAC/DC
Body Orientation Vertical
Mounting Type Surface Mount
Number of Contacts 8
Number of Rows 1
Pitch 1.5mm
Series Pico-SPOX
Shrouded/Unshrouded Shrouded
Вес, г 0.839

Техническая документация

Datasheet
pdf, 411 КБ
Документация
pdf, 44 КБ