87437-1243, Pin Header, Wire-to-Board, 1.5 мм, 1 ряд(-ов), 12 контакт(-ов), Surface Mount Straight

87437-1243, Pin Header, Wire-to-Board, 1.5 мм, 1 ряд(-ов), 12 контакт(-ов), Surface Mount Straight
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 17 шт.
от 50 шт.141 руб.
17 шт. на сумму 2 550 руб.
Плати частями
от 639 руб. × 4 платежа
Номенклатурный номер: 8366915740
Артикул: 87437-1243
Бренд: Molex

Описание

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Brown(Beige)
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 12 Position
Number of Rows: 1 Row
Part # Aliases: 0874371243
Pitch: 1.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 87437
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Pico-SPOX
Type: Shrouded
Voltage Rating: 250 VAC/DC
Вес, г 0.58

Техническая документация

Datasheet
pdf, 43 КБ