87758-0416, Pin Header, квадратный контакт, Board-to-Board, 2 мм, 2 ряд(-ов), 4 контакт(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 19 шт.
от 50 шт. —
100 руб.
19 шт.
на сумму 2 660 руб.
Плати частями
от 665 руб. × 4 платежа
от 665 руб. × 4 платежа
Описание
87758 and 87760 series dual row Milli-Grid high density unshrouded PCB pin headers with a 2.00 x 2.00 mm grid pattern.
Технические параметры
Application: | Board-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 0877580416 |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2 mm |
Series: | 87758 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | Milli-Grid |
Type: | Breakaway |
Voltage Rating: | 125 V |
Body Orientation | Straight |
Connector System | Board to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 2.0A |
Mounting Type | Through Hole |
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 2.0mm |
Series | Milli-Grid |
Series Number | 87758 |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Voltage Rating | 125 V |
Вес, г | 0.091 |