87831-0641, Pin Header, Signal, 2 мм, 2 ряд(-ов), 6 контакт(-ов), Through Hole Straight, Серия Milli-Grid 87831

Фото 1/2 87831-0641, Pin Header, Signal, 2 мм, 2 ряд(-ов), 6 контакт(-ов), Through Hole Straight, Серия Milli-Grid 87831
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт.390 руб.
от 50 шт.345 руб.
6 шт. на сумму 2 760 руб.
Плати частями
от 690 руб. × 4 платежа
Номенклатурный номер: 8982409326
Артикул: 87831-0641
Бренд: Molex

Описание

87831 and 87833 series dual row Milli-Grid high density PCB headers with a 2.00 x 2.00 mm grid pattern for design flexibility.

Технические параметры

Body Orientation Straight
Connector System Wire to Board
Contact Material Brass
Contact Plating Gold
Current Rating 2.0A
Mounting Type Through Hole
Number of Contacts 6
Number of Rows 2
Pitch 2.0mm
Series Milli-Grid
Shrouded/Unshrouded Shrouded
Termination Method Solder
Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 62
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Tube
Part # Aliases: 0878310641
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: 87831
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Milli-Grid
Type: Shrouded
Voltage Rating: 125 V
Вес, г 0.691

Техническая документация

Datasheet
pdf, 191 КБ
Datasheet
pdf, 44 КБ
Datasheet
pdf, 38 КБ
Datasheet 87831-0841
pdf, 177 КБ