87832-3020, Pin Header, Signal, 2 мм, 2 ряд(-ов), 30 контакт(-ов), Surface Mount Straight, Milli-Grid 87832
![Фото 1/5 87832-3020, Pin Header, Signal, 2 мм, 2 ряд(-ов), 30 контакт(-ов), Surface Mount Straight, Milli-Grid 87832](https://static.chipdip.ru/lib/424/DOC004424032.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/552/DOC006552892.jpg)
![](https://static.chipdip.ru/lib/493/DOC035493788.jpg)
![](https://static.chipdip.ru/lib/167/DOC004167796.jpg)
![](https://static.chipdip.ru/lib/493/DOC035493792.jpg)
840 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
740 руб.
от 100 шт. —
568 руб.
3 шт.
на сумму 2 520 руб.
Плати частями
от 630 руб. × 4 платежа
от 630 руб. × 4 платежа
Описание
Разъемы\Штыревые Разъемы
Microminiature ConnectorsMolex Microminiature Connectors are ideal for a vast array of applications such as mobile devices, hand-held units, automotive, and medical devices. Molex micro wire-to-board, wire-to-wire, board-to-board, FFC/FPC, I/O, and memory card connectors are designed to meet the requirements of small, high-performing technologies. These products feature minimal circuit sizes and multi amps per circuit with speeds up to 20Gbps. Molex Microminiature Connectors offer a wide range of products to meet design parameters, including space savings, high-density signals, and durability.
Технические параметры
Количество Контактов | 30контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Milli-Grid 87832 |
Материал Контакта | Фосфористая Бронза |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Signal |
Тип Оконцовки Контакта | Surface Mount Straight |
Шаг Контактов | 2мм |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 30 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 2 |
Body Orientation | Straight |
Row Spacing (mm) | 2 |
Maximum Current Rating (A) | 2/Contact |
Maximum Voltage Rating | 125V |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 100 |
Packaging | Tube |
Product Weight (g) | 1.368 |
Product Length (mm) | 32.65 |
Product Depth (mm) | 6.3 |
Product Height (mm) | 7.6 |
Tradename | Milli-Grid™ |
Mounting | Surface Mount |
Application: | Signal, Wire-to-Board |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mating Post Length: | 3.6 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 30 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Part # Aliases: | 0878323020 |
Pitch: | 2 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Row Spacing: | 2 mm |
Series: | 87832 |
Subcategory: | Headers и Wire Housings |
Termination Style: | Solder |
Tradename: | Milli-Grid |
Type: | Shrouded |
Voltage Rating: | 125 V |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 2.0A |
Mounting Type | Surface Mount |
Pitch | 2.0mm |
Series | Milli-Grid |
Series Number | 87832 |
Shrouded/Unshrouded | Shrouded |
Voltage Rating | 125 V |
Вес, г | 235.9 |