120066-0695, Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 10m
![Фото 1/3 120066-0695, Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 10m](https://static.chipdip.ru/lib/041/DOC033041871.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/789/DOC003789639.jpg)
![](https://static.chipdip.ru/lib/339/DOC018339388.jpg)
11 380 руб.
1 шт.
на сумму 11 380 руб.
Плати частями
от 2 845 руб. × 4 платежа
от 2 845 руб. × 4 платежа
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, TPE Cable, 10.
Технические параметры
Connector Type A | M12 | |
Connector Type B | M12 | |
American Wire Gauge | 22 AWG | |
Cable Shape | Multicore | |
Coding | A | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 1 Orientation | Straight | |
Connector 2 Gender | Male | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 4 | |
Connector 2 Orientation | Straight | |
Cross Sectional Area | 0.34 mm² | |
Current Rating | 4 A | |
IP Rating | IP67 | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -25°C | |
Number of Cores | 4 | |
Operating Temperature Range | -25 →+80 °C | |
Outer Diameter | 5.3mm | |
Series | 120066 | |
Sheath Colour | Yellow | |
Sheath Material | TPE | |
Shielded/Unshielded | Unshielded | |
Voltage Rating | 250 V ac/dc | |
Brand: | Molex | |
Connector End A Pin Count: | 4 Position | |
Connector End A: | M12 | |
Connector End B Pin Count: | 4 Position | |
Connector End B: | M12 | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male/Female | |
Jacket Colour: | Yellow | |
Jacket Material: | Polyvinyl Chloride(PVC) | |
Manufacturer: | Molex | |
Packaging: | Bulk | |
Part # Aliases: | 120066-0695 884030K05M100 01200660695 | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | 120066 | |
Subcategory: | Cable Assemblies | |
Tradename: | Brad Micro-Change | |
Voltage Rating: | 250 V | |
Wire Gauge - AWG: | 22 AWG | |
Вес, г | 5 |