120066-8995, Straight Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 5m
![Фото 1/6 120066-8995, Straight Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 5m](https://static.chipdip.ru/lib/054/DOC043054061.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/789/DOC003789614.jpg)
![](https://static.chipdip.ru/lib/428/DOC012428441.jpg)
![](https://static.chipdip.ru/lib/232/DOC019232260.jpg)
![](https://static.chipdip.ru/lib/015/DOC021015072.jpg)
![](https://static.chipdip.ru/lib/075/DOC035075973.jpg)
10 560 руб.
1 шт.
на сумму 10 560 руб.
Плати частями
от 2 640 руб. × 4 платежа
от 2 640 руб. × 4 платежа
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 Poles, Female (Straight) to Male (Straight), 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 5.
Технические параметры
Connector Type A | M12 | |
Connector Type B | M12 | |
American Wire Gauge | 22 AWG | |
Cable Shape | Multicore | |
Coding | A | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 5 | |
Connector 1 Orientation | Straight | |
Connector 2 Gender | Male | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 5 | |
Connector 2 Orientation | Straight | |
Cross Sectional Area | 0.34 mm² | |
Current Rating | 4 A | |
IP Rating | IP67 | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -25°C | |
Number of Cores | 5 | |
Operating Temperature Range | -25 →+80 °C | |
Outer Diameter | 5.5mm | |
Series | 120066 | |
Sheath Colour | Black | |
Sheath Material | TPU | |
Shielded/Unshielded | Unshielded | |
Voltage Rating | 60 V | |
Количество позиций | 5 Позиций | |
Линейка Продукции | Micro-Change 120066 | |
Разъем Type A | M12 Receptacle | |
Разъем Type B | M12 Plug | |
Brand: | Molex | |
Connector End A Pin Count: | 5 Position | |
Connector End A: | M12 | |
Connector End B Pin Count: | 5 Position | |
Connector End B: | M12 | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male/Female | |
Jacket Colour: | Black | |
Jacket Material: | Weld-Slag, Oil Resistant(WSOR) | |
Manufacturer: | Molex | |
Part # Aliases: | 885030B30M050 01200668995 120066-8995 | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | 120066 | |
Subcategory: | Cable Assemblies | |
Tradename: | Brad Micro-Change | |
Voltage Rating: | 60 V | |
Wire Gauge - AWG: | 22 AWG | |
Вес, г | 539 |
Техническая документация
Datasheet
pdf, 36 КБ
Datasheet
pdf, 176 КБ
Datasheet 120066-8995
pdf, 40 КБ
Datasheet 120066-8995
pdf, 40 КБ
Чертеж
pdf, 321 КБ
Чертеж
pdf, 518 КБ