89116-0101, Connector IDC Connector Socket 16 Position 2.54mm IDT Right Angle Cable Mount
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42822 шт., срок 7-9 недель
460 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
370 руб.
от 100 шт. —
306 руб.
6 шт.
на сумму 2 760 руб.
Плати частями
от 690 руб. × 4 платежа
от 690 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors
Технические параметры
Case/Package | 0101 |
Color | Grey |
Connector Type | IDC, Receptacle, Socket |
Contact Gender | Female |
Contact Material | Bronze |
Contact Plating | Gold |
Current Rating | 1 A |
Flammability Rating | UL94 V-0 |
Gender | Female |
Housing Color | Grey |
Housing Material | Polybutylene |
Max Current Rating | 1.25 A |
Max Operating Temperature | 105 °C |
Min Operating Temperature | -55 °C |
Mount | Cable, Free Hanging |
Number of Contacts | 16 |
Number of Positions | 16 |
Number of Rows | 2 |
Orientation | Right Angle |
Packaging | Bulk |
Pitch | 2.54 mm |
Row Spacing | 2.54 mm |
Termination | IDT |
Wire Gauge (Max) | 26 AWG |
Wire Gauge (Min) | 28 AWG |
Wire/Cable Type | Ribbon |
Brand: | 3M Electronic Solutions Division |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Gray |
Housing Material: | Polybutylene Terephthalate(PBT) |
Latching Type: | Unlatched |
Manufacturer: | 3M |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 16 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 054007544637100251825 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | 891 |
Subcategory: | Headers & Wire Housings |
Termination Style: | IDC |
Type: | Socket |
Connector | plug |
Connector pinout layout | 2x8 |
Connector series | 891 |
Contacts pitch | 2.54mm |
Electrical mounting | IDC |
Kind of connector | female |
Manufacturer | 3M |
Maximum current | 2.5A |
Mechanical mounting | for ribbon cable |
Number of pins | 16 |
Operating temperature | -55…105°C |
Ribbon cable pitch | 1.27mm |
Type of connector | IDC |
Вес, г | 2.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.