90119-0110, Contact, C-Grid III™, C-Grid III 90119, Socket, Crimp, 22 AWG, Gold Plated Contacts
![90119-0110, Contact, C-Grid III™, C-Grid III 90119, Socket, Crimp, 22 AWG, Gold Plated Contacts](https://static.chipdip.ru/lib/354/DOC047354554.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 руб.
Кратность заказа 20000 шт.
20000 шт.
на сумму 400 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Plug & Socket Connectors & Components\Plug & Socket Connector Contacts
The 90119-0110 is a C-Grid III™ female socket crimp terminal made of phosphor bronze with gold plated finish. This 90119 series female crimp terminal accepts 24 to 22AWG wire. It can be used with 90156, 90123, 90142, 90143 and 90160 C-Grid III™ modular crimp housings. The terminal is suitable for signal applications.
Технические параметры
Contact Gender | Socket |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Plated Contacts |
Contact Termination Type | Crimp |
For Use With | Molex C-Grid III 90156, 90123, 90142, 90143, 90160 Series Modular Housing Connectors |
Product Range | C-Grid III 90119 |
Wire Size AWG Max | 22AWG |
Wire Size AWG Min | 24AWG |
Вес, г | 1 |