90130-1208, Pin Header, вертикальный, Wire-to-Board, 2.54 мм, 2 ряд(-ов), 8 контакт(-ов), Through Hole Straight
![Фото 1/5 90130-1208, Pin Header, вертикальный, Wire-to-Board, 2.54 мм, 2 ряд(-ов), 8 контакт(-ов), Through Hole Straight](https://static.chipdip.ru/lib/724/DOC033724413.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/210/DOC036210563.jpg)
![](https://static.chipdip.ru/lib/471/DOC044471453.jpg)
![](https://static.chipdip.ru/lib/171/DOC004171256.jpg)
![](https://static.chipdip.ru/lib/724/DOC033724416.jpg)
530 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт. —
340 руб.
от 50 шт. —
321 руб.
5 шт.
на сумму 2 650 руб.
Плати частями
от 664 руб. × 4 платежа
от 664 руб. × 4 платежа
Описание
Straight header suitable for use with locking housings
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 5000 |
Mating Cycle (Cycles) | 100 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 350VDC|350VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 8 |
Number of Rows | 2 |
Packaging | Tray |
Part Status | Active |
Polarization Type | Center Key/Center Slot |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Tradename | C-Grid III(TM) |
Type | Shrouded Header(4 Sides) |
Applications | Automotive, General Purpose |
Connector Type | Header |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 15.0Вµin(0.38Вµm) |
Contact Finish Thickness - Post | 118.1Вµin(3.00Вµm) |
Contact Length - Mating | 0.266"(6.75mm) |
Contact Length - Post | 0.114"(2.90mm) |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Latch Holder |
Features | - |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.429"(10.90mm) |
Insulation Material | Polyester, Glass Filled |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 8 |
Number of Positions Loaded | All |
Operating Temperature | - |
Overall Contact Length | 0.510"(12.95mm) |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | 0.100"(2.54mm) |
Series | C-Grid III 90130 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | - |
Connector System | Wire to Board |
Contact Plating | Gold |
Current Rating | 3.0A |
Pitch | 2.54mm |
Series Number | 90130 |
Shrouded/Unshrouded | Shrouded |
Вес, г | 1.089 |
Техническая документация
Datasheet
pdf, 447 КБ
Datasheet
pdf, 26 КБ
Datasheet
pdf, 34 КБ
Datasheet
pdf, 27 КБ
Документация
pdf, 27 КБ