914CE1-Q, 914CE Series Plunger Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 250V ac Max, 5A Max
![Фото 1/2 914CE1-Q, 914CE Series Plunger Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 250V ac Max, 5A Max](https://static.chipdip.ru/lib/667/DOC031667099.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/008/DOC045008093.jpg)
65 020 руб.
Добавить в корзину 1 шт.
на сумму 65 020 руб.
Плати частями
от 16 255 руб. × 4 платежа
от 16 255 руб. × 4 платежа
Описание
Switches\Limit & Position Switches\Limit Switches
914CE Series Plunger Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 250V ac Max, 5A Max
The 914CE series of limit switches from Honeywell make up part of their miniature limit switches range.Технические параметры
Action Type | Snap Action |
Actuator Type | Plunger |
Connection Type | M12 |
Housing Material | Die Cast Zinc |
IP Rating | IP66, IP67, IP68 |
Maximum AC Voltage | 250V |
Maximum Current | 5A |
Maximum DC Voltage | 28V |
Maximum Operating Temperature | +105°C |
Mechanical Life | 10000000Operations |
Minimum Operating Temperature | 0°C |
Mounting Orientation | Vertical |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Series | 914CE |
Width | 16mm |
Actuator | Plunger |
Actuator Style | Plunger |
Contact Form | SPDT |
Current Rating | 5 A |
Factory Pack Quantity | 1 |
Illuminated | Non-Illuminated |
Mounting Style | Chassis Mount |
Operating Force | 11.8 N |
Termination Style | Wire Lead |
Tradename | Microswitch |
Type | Miniature Enclosed Limit Switch |
Voltage Rating AC | 240 VAC |
Voltage Rating DC | 28 VDC |
Вес, г | 163 |