09300241421, Han B Heavy Duty Power Connector Hood
![Фото 1/5 09300241421, Han B Heavy Duty Power Connector Hood](https://static.chipdip.ru/lib/867/DOC031867664.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/867/DOC031867671.jpg)
![](https://static.chipdip.ru/lib/867/DOC031867675.jpg)
![](https://static.chipdip.ru/lib/936/DOC017936561.jpg)
![](https://static.chipdip.ru/lib/493/DOC047493594.jpg)
197 шт., срок 6 недель
9 020 руб.
1 шт.
на сумму 9 020 руб.
Плати частями
от 2 255 руб. × 4 платежа
от 2 255 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Power Connectors\Heavy Duty Power Connector Housings & Hoods
Brought to you by Harting, a comprehensive offering of hoods and housings from the Han 24B range. Compatible with a wide range of inserts, modules, frames including appropriate inserts from the Han D, DD, E, ES, EE, Com, E and Modular series.
Технические параметры
Body Orientation | Top Entry |
IP Rating | IP65 |
Manufacturer Size Code | 24B |
Series | Han B |
Size | 24B |
Type | Connector Hood |
Brand: | HARTING |
Cable Entry Angle: | Top |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Aluminum |
Housing/Hood Size: | 24B |
IP Rating: | IP65, IP66, IP67 |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Packaging: | Bulk |
Part # Aliases: | 09-30-024-1421 09 30 024 1421 9300241421 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Hood |
Series: | Han B |
Subcategory: | Power Connectors |
Thread Size: | PG29 |
Tradename: | Han |
Case | size 24B |
Connector series | Han® B |
Enclosure material | aluminium alloy |
Engineering PN | Han B Hood Top Entry LC 4 Pegs PG 29 |
Gland thread | PG29 |
Insert mounting | 104x27mm |
Locking system | for double latch |
Manufacturer | HARTING |
Mechanical mounting | for cable |
Number of gland holes | 1 |
Operating temperature | -40…125°C |
Spatial orientationInformation about relative position of each cable, terminals | straight |
Type of enclosure | for HDC connectors |
Вес, г | 200 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.