09561527613, Harting 15 Way Right Angle Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC Female Screwlocks
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6 недель
1 740 руб.
1 шт.
на сумму 1 740 руб.
Плати частями
от 435 руб. × 4 платежа
от 435 руб. × 4 платежа
Альтернативные предложения3
Описание
Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
Harting 15 Way Right Angle Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC Female Screwlocks
High density Metal or Steel shell Performance levels 3 The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2.0A |
D Connector Type | High Density D-Sub |
Gender | Female |
Housing Material | Steel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Mounting Type | Through Hole |
Number of Contacts | 15 |
Pitch | 2.29mm |
Termination Method | Solder |
Width | 12.93mm |
Boardlocks: | With |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Type: | Stamped/Formed |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Female |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right |
Mounting Style: | Panel |
Number of Positions: | 15 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.29 mm |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Shell Material: | Steel |
Shell Size: | 1 |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Automotive | No |
CECC Qualified | No |
Contact Gender | F |
Maximum Current Rating - (A) | 2 |
Military | No |
Number of Ports | 1 |
Number of Rows | 3 |
Number of Terminals | 15 |
Operating Temperature - (??C) | -55~105 |
Terminal Pitch - (mm) | 2.29 |
Вес, г | 12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.