09681637812, Harting 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

Фото 1/3 09681637812, Harting 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 6 недель
1 150 руб.
1 шт. на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8251087142
Артикул: 09681637812
Бренд: Harting

Описание

Connectors\USB, D Sub & Computing Connectors\D Sub Connectors

Harting 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

Stamped solder pins With snap-in-clips and grounding board locks Perfor mance level 3 Metal shell Mounting height 6.

Технические параметры

Body Orientation Right Angle
Contact Material Copper Alloy
Current Rating 6.5A
Gender Male
Housing Material Steel
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55.0°C
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks
Mounting Type Through Hole
Number of Contacts 9
Pitch 2.77mm
Termination Method Solder
Width 12.55mm
Boardlocks: With Boardlocks
Brand: HARTING
Contact Gender: Pin(Male)
Contact Plating: Gold
Contact Type: Stamped/Formed
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Male
Insert Arrangement: E09
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.84 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Plug
Вес, г 8

Техническая документация

Datasheet
pdf, 2441 КБ
Datasheet
pdf, 110 КБ
Datasheet 09681637812
pdf, 277 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.