975163100, 10A, 1000V ac/dc, Black, 1m Lead Length

Фото 1/2 975163100, 10A, 1000V ac/dc, Black, 1m Lead Length
Изображения служат только для ознакомления,
см. техническую документацию
82 шт., срок 6 недель
6 070 руб.
1 шт. на сумму 6 070 руб.
Плати частями
от 1 519 руб. × 4 платежа
Номенклатурный номер: 8002720904
Артикул: 975163100
Бренд: Hirschmann

Описание

Test & Measurement\Test Leads & Test Lead Kits\Test Leads
These CAT II - CAT III safety test leads from Hirschmann Test and Measurement offer one end with a 2mm safety plug and socket with a 4mm plug and socket at the other connected by a 100cm highly flexible lead with built in indicator of insulation damage, insulation sleeves of the connectors are shatter-proof.

Технические параметры

Colour Black
Connector A Gender Male
Connector A Orientation Straight
Connector A Shrouded Yes
Connector B Gender Male
Connector B Orientation Straight
Connector B Shrouded Yes
Contact Material Beryllium Copper
Current Rating 10A
Insulation Material PVC
Maximum Operating Temperature +70°C
Minimum Operating Temperature -15°C
Operating Temperature Range -15 →+70 °C
Safety Category Level CAT II
Voltage Rating 1000V ac/dc
Вес, г 28

Техническая документация

Datasheet
pdf, 81 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.