A 14-LC-TT, 2.54mm Pitch Vertical 14 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
![Фото 1/4 A 14-LC-TT, 2.54mm Pitch Vertical 14 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A](https://static.chipdip.ru/lib/197/DOC040197010.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/317/DOC003317119.jpg)
![](https://static.chipdip.ru/lib/197/DOC040197024.jpg)
![](https://static.chipdip.ru/lib/402/DOC007402557.jpg)
1030 шт., срок 6 недель
94 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Connectors\IC Sockets & Adapters\DIL Sockets
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.
Технические параметры
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 1A |
Frame Type | Open Frame |
Housing Material | PBT |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Number of Contacts | 14 |
Orientation | Vertical |
Pin Type | Stamped |
Pitch | 2.54mm |
Row Width | 7.62mm |
Termination Method | Solder |
Voltage Rating | 60 V ac |
Width | 10.16mm |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Material - Mating | Phosphor Bronze |
Contact Material - Post | Phosphor Bronze |
Contact Resistance | 30mOhm |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
Environmental Information | http://www.assmann-wsw.com/fileadmin/pdfs/RoHS_REA |
Features | Open Frame |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions or Pins (Grid) | 14 (2 x 7) |
Operating Temperature | -55В°C ~ 85В°C |
Package | Tube |
Pitch - Mating | 0.100"" (2.54mm) |
Pitch - Post | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination | Solder |
Termination Post Length | 0.124"" (3.15mm) |
Type | DIP, 0.3"" (7.62mm) Row Spacing |
Вес, г | 2.5 |
Техническая документация
Datasheet
pdf, 206 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.