A 28-LC-TT, 2.54mm Pitch Vertical 28 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
![Фото 1/3 A 28-LC-TT, 2.54mm Pitch Vertical 28 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A](https://static.chipdip.ru/lib/351/DOC038351101.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/351/DOC038351104.jpg)
![](https://static.chipdip.ru/lib/402/DOC007402830.jpg)
200 шт., срок 6 недель
160 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
от 400 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\IC Sockets & Adapters\DIL Sockets
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.
Технические параметры
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 1A |
Frame Type | Open Frame |
Housing Material | PBT |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Number of Contacts | 28 |
Orientation | Vertical |
Pin Type | Stamped |
Pitch | 2.54mm |
Row Width | 15.24mm |
Termination Method | Solder |
Voltage Rating | 60 V ac |
Width | 17.78mm |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Material - Mating | Phosphor Bronze |
Contact Material - Post | Phosphor Bronze |
Contact Resistance | 30mOhm |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
Environmental Information | http://www.assmann-wsw.com/fileadmin/pdfs/RoHS_REA |
Features | Open Frame |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions or Pins (Grid) | 28 (2 x 14) |
Operating Temperature | -55В°C ~ 85В°C |
Package | Tube |
Pitch - Mating | 0.100"" (2.54mm) |
Pitch - Post | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination | Solder |
Termination Post Length | 0.124"" (3.15mm) |
Type | DIP, 0.6"" (15.24mm) Row Spacing |
Вес, г | 28 |
Техническая документация
Datasheet
pdf, 326 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.