A214107, Предохранитель, HRC, класс gG, Class gG, 32 А, Маленький, 400 В AC
![Фото 1/3 A214107, Предохранитель, HRC, класс gG, Class gG, 32 А, Маленький, 400 В AC](https://static.chipdip.ru/lib/352/DOC034352694.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/648/DOC022648605.jpg)
![](https://static.chipdip.ru/lib/648/DOC022648610.jpg)
от 1 100 руб. × 4 платежа
Описание
The A214107 is a 32A/400VAC class-GG cylindrical HRC Fuse Link with ceramic body, silver-plated copper/ferrule contacts, midget case style and without visual blown fuse indicator. Cylindrical fuse-links "gG" protect electrical equipment and installations against the dynamic effect of high short-currents. They limit and cut off unacceptable over-currents and short-circuit currents up to their nominal breaking capacity. Our technology and process was designed to ensure highly reliable technical performance. Suitable for cable protection and applications where there are no surges to be absorbed.
• European style
• Small size
• Full range protection
• Safest and most reliable protection system
• 120kA Rated breaking capacity AC
• 2.8W Power dissipation at In
Технические параметры
Линейка Продукции | Class gG |
Номинальное Напряжение AC | 400В AC |
Стиль Корпуса Предохранителя (HRC) | Маленький |
Ток Предохранителя | 32А |
Application Category | gG |
Body Material | Ceramic |
Current Rating | 32A |
Fuse Size | 10x38mm |
Voltage Rating | 400V ac |
Вес, г | 8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.