A2P75S12M3, БТИЗ массив и модульный транзистор, Six Pack [Full Bridge], 75 А, 1.95 В, 454.5 Вт, 150 °C, Module
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 7-9 недель
16 200 руб.
от 5 шт. —
14 820 руб.
от 10 шт. —
14 390 руб.
1 шт.
на сумму 16 200 руб.
Плати частями
от 4 050 руб. × 4 платежа
от 4 050 руб. × 4 платежа
Альтернативные предложения1
Описание
ACEPACK™ IGBT Modules
STMicroelectronics ACEPACK™ IGBT Modules are a family of new plastic power modules developed to address power management solutions and industrial applications. The ACEPACK™ 1 and ACEPACK™ 2 packages are introduced with both Converter Inverter Brake (CIB) and six-pack topologies that integrate the advanced trench-gate field-stop technologies. These ACEPACK IGBT-modules feature ACEPACK 1 or ACEPACK 2 power modules, integrated Negative Temperature Coefficient (NTC), and CIB or six-pack topology. These modules cover the appropriate use of the new IGBT-technology by representing the best compromise between conduction and switching-loss to maximize efficiency by 20kHz. These IGBT modules are ideal for application in industrial motor drives, solar panels, welding, and inverters.
STMicroelectronics ACEPACK™ IGBT Modules are a family of new plastic power modules developed to address power management solutions and industrial applications. The ACEPACK™ 1 and ACEPACK™ 2 packages are introduced with both Converter Inverter Brake (CIB) and six-pack topologies that integrate the advanced trench-gate field-stop technologies. These ACEPACK IGBT-modules feature ACEPACK 1 or ACEPACK 2 power modules, integrated Negative Temperature Coefficient (NTC), and CIB or six-pack topology. These modules cover the appropriate use of the new IGBT-technology by representing the best compromise between conduction and switching-loss to maximize efficiency by 20kHz. These IGBT modules are ideal for application in industrial motor drives, solar panels, welding, and inverters.
Технические параметры
Brand: | STMicroelectronics |
Collector- Emitter Voltage VCEO Max: | 1.2 kV |
Collector-Emitter Saturation Voltage: | 1.95 V |
Configuration: | 6-Pack |
Continuous Collector Current at 25 C: | 75 A |
Factory Pack Quantity: Factory Pack Quantity: | 18 |
Gate-Emitter Leakage Current: | 500 nA |
Manufacturer: | STMicroelectronics |
Maximum Gate Emitter Voltage: | 20 V |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | ACEPACK2 |
Packaging: | Tray |
Pd - Power Dissipation: | 454.5 W |
Product Category: | IGBT Modules |
Product Type: | IGBT Modules |
Product: | IGBT Silicon Modules |
Series: | A2P75S12M3 |
Subcategory: | IGBTs |
Technology: | Si |
Tradename: | ACEPACK |
Вес, г | 1.45 |
Техническая документация
Datasheet
pdf, 690 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.