AC164158, Evaluation Kit, ATWILC3000 SD Card Interface Board, WiFi Link Controller, IoT
![Фото 1/3 AC164158, Evaluation Kit, ATWILC3000 SD Card Interface Board, WiFi Link Controller, IoT](https://static.chipdip.ru/lib/764/DOC004764985.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/951/DOC007951281.jpg)
![](https://static.chipdip.ru/lib/271/DOC030271164.jpg)
от 1 655 руб. × 4 платежа
Описание
ATWILC3000-SD evaluation kit a Secure Digital (SD) card interface board. That supports IEEE 802.11 b/g/n standard and Bluetooth Low Energy (BLE) 5.0 and is designed to demonstrate the features of the low power consumption ATWILC3000-MR110CA IoT (Internet of Things) module. The ATWILC3000 product family is the ideal add-on to existing MCU/MPU system bringing Wi-Fi and Bluetooth Low Energy functionalities through SPI/SDIO (for Wi-Fi) and UART (for Bluetooth). ATWILC3000-MR110CA module is a single chip IEEE 802.11 b/g/n RF/Baseband/MAC link controller and Bluetooth 5.0 optimized for low-power IoT applications chip antenna.
• Debug I2C header
• On-board USB to debug UART converter using MCP2221A
• 32.768KHz low-power SMD crystal oscillator
• MMCplus/SD card connector for controlling ATWILC3000 module using SDIO interface
• Optional SPI connection to MMCplus/SD card interface for controlling ATWILC3000 module
• Bluetooth UART header
• GPIO connector for IRQ, CHIP EN and RESETN
• Supported with Linux driver at Github
• Supported with RTOS driver at Microchip Advanced Software Framework (ASF)
Технические параметры
Номер Ядра Чипа | ATWILC3000-MR110CA Module |
Подтип Приложения | Bluetooth и WiFi |
Производитель Чипа | Microchip |
Содержимое Комплекта | Eval Board ATWILC3000-MR110CA Module |
Тип Приложения Набора | Возможность Беспроводного Подключения |
Base Product Number | AC164158 -> |
ECCN | 5A992C |
For Use With/Related Products | ATWILC3000 |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Supplied Contents | Board(s) |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Blu |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 32.768 kHz |
Manufacturer: | Microchip |
Operating Supply Voltage: | 3.3 V |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Evaluation Kits |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Series: | ATWILC3000 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATWILC3000 |
Вес, г | 40.82 |