AC320004-7, Daughter Board, KSZ8863 Ethernet PHY Board, Microchip Starter Kits
![Фото 1/2 AC320004-7, Daughter Board, KSZ8863 Ethernet PHY Board, Microchip Starter Kits](https://static.chipdip.ru/lib/319/DOC004319720.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/196/DOC047196296.jpg)
от 5 734 руб. × 4 платежа
Описание
KSZ8863 daughter board (AC320004-7) enables Ethernet communication with a variety of Microchip starter kits. This information sheet provides an overview and a detailed schematic of the KSZ8863 Daughter Board. This daughter board is designed specifically to be used with the PIC32 Ethernet Starter Kit II (DM320004-2) or the PIC32MZ embedded connectivity with floating point unit (EF) starter kit (DM320007) however, it can also be used with other Microchip development hardware.
• RMII interface with MDC/MDIO management interface for register configuration
• Fast start-up and link
• Loopback modes for diagnostics
• Integrated 3-port 10/100 managed switch with PHYs
• IEEE 802.1q VLAN support
• Optional SPI interface
• Compliant with IEEE 802.3u standard
Технические параметры
Номер Ядра Чипа | KSZ8041 |
Производитель Чипа | Microchip |
Содержимое Комплекта | PHY Daughter Board KSZ8041 |
Kit Classification | Daughter Board |
Kit Name | KSZ8863 PHY |
Вес, г | 59.87 |