AC500101, Evaluation Kit, 48LM01/47L64, EERAM
![AC500101, Evaluation Kit, 48LM01/47L64, EERAM](https://static.chipdip.ru/lib/186/DOC035186664.jpg)
см. техническую документацию
от 2 589 руб. × 4 платежа
Описание
High-density EERAM PICtail™ kit demonstrates the features and abilities of the 48LM01 SPI and 47L64 I²C EERAM devices in standard development platforms. By designing with these daughter boards with the PICtail Plus and mikroBUS™ connectors, they will operate with the Explorer 8 Development Board, the Explorer 16/32 Development Board, and many other tools.
• 1Mbit SPI and 64Kbit I²C serial EERAM devices
• Follows the published recommended capacitor selection for the EERAM device
• Test points with probe loops for I²C signals, SPI signals, VCC and GND
• On-board pull-ups for I²C bus operation
• Jumper options for 3.3V and 5V operation
• On-board RC filter ensures VCC ramp rate adheres to data sheet requirements
• Jumper for VCAP/VCC operation
• Jumper for alternate I/O pins to device HOLD and CS
• PICtail™ Plus and mikroBUS™ connectors
Технические параметры
Номер Ядра Чипа | 48LM01, 47L64 |
Подтип Приложения | EERAM |
Производитель Чипа | Microchip |
Содержимое Комплекта | Two EERAM PICtail Boards 48LM01/47L64 |
Тип Приложения Набора | Встроенное |