ACPL-064L-000E, Optocoupler, Digital Output, 2 Channel, 3.75 kV, 10 Mbaud, SOIC, 8 Pins
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 190 руб.
Мин. кол-во для заказа 3 шт.
3 шт.
на сумму 3 570 руб.
Плати частями
от 894 руб. × 4 платежа
от 894 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics & Displays\Optocouplers\Digital Output Optocouplers
The ACPL-064L-000E is an ultra low power Digital Optocoupler combines an AlGaAs light emitting diode (LED) and an integrated high gain photodetector. The optocoupler consumes extremely low power, at maximum 1.3mA IDD current per channel across temperature. With a forward LED current as low as 1.6mA most microprocessors can directly drive the LED. An internal Faraday shield provides a guaranteed common mode transient immunity specification of 20kV/μs. This low-power optocoupler is suitable for high speed logic interface applications.
• 1.3mA/channel Maximum ultra-low IDD current
• 1.6mA Low input current
• Built-in slew-rate controlled outputs
• 10MBd Minimum high speed
Технические параметры
Data Rate | 10Mbaud |
Isolation Voltage | 3.75kV |
No. of Channels | 2 Channel |
No. of Pins | 8Pins |
Optocoupler Case Style | SOIC |
Common Mode Transient Immunity (Min) | 20kV/Вµs |
Current - DC Forward (If) (Max) | 8mA |
Current - Output / Channel | 10mA |
Input Type | DC |
Inputs - Side 1/Side 2 | 2/0 |
Manufacturer | Broadcom Limited |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Output Type | Push-Pull, Totem Pole |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns |
Rise / Fall Time (Typ) | 12ns, 12ns |
Series | - |
Supplier Device Package | 8-SO |
Voltage - Forward (Vf) (Typ) | 1.3V |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 2.7V ~ 5.5V |
Вес, г | 0.13 |