ACPL-M60L-500E, Optocoupler, Digital Output, 1 Channel, 3.75 kV, 15 Mbaud, SOP, 5 Pins
см. техническую документацию
от 0 руб. × 4 платежа
Описание
The ACPL-M60L-500E is a 1-channel 5-pin surface-mount optically coupled Logic Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15kV/µs at 3.3V operation. This unique design provides maximum AC and DC circuit isolation while achieving LVTTL/LVCMOS compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to +85°C, allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.
• Low power consumption
• High CMR and high speed
• 5mA Low input current capability
• 20mA Average forward input current
Технические параметры
Data Rate | 15Mbaud |
Isolation Voltage | 3.75kV |
No. of Channels | 1 Channel |
No. of Pins | 5Pins |
Optocoupler Case Style | SOP |
Вес, г | 0.13 |