ACPUWT100000, pi-topPULSE Smart Speaker Module with LED Matrix
![Фото 1/3 ACPUWT100000, pi-topPULSE Smart Speaker Module with LED Matrix](https://static.chipdip.ru/lib/380/DOC013380632.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/380/DOC013380635.jpg)
![](https://static.chipdip.ru/lib/551/DOC030551055.jpg)
от 3 070 руб. × 4 платежа
Описание
Add music, lights and sound to your pi-top STEAM projects with the pi-topPULSE Smart Speaker. Play games, create fun projects or even ask any questions you might have with Amazon Alexa. The projects included are designed to be suitable for beginners aged 8 and above.
• Use your pi-top to create music, lightshows, games and more!
• The built-in microphone can be used to ask questions and get answers from Amazon Alexa
• 7x7 Programmable RGB LED matrix
• High refresh rate makes the PULSE ideal for making animations with synchronised sounds
• Purpose built Python library
• Compatible with Sonic Pi software
• Also works as a Pi 3 HAT on its own
• Four magnetic feet for use with pi-top/pi-topCEED and two magnetic spacers for use with Raspberry Pi 3
• Dimensions (HxWxD): 15x67x61mm
Технические параметры
Для Использования с | pi-top, Raspberry Pi 3 |
Линейка Продукции | pi-top Accessories |
Тип Аксессуара | Speaker Module |
Вес, г | 78 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.