AD5305BRMZ, ЦАП, 8 бит, 2-проводной, I2C, Последовательный, 2.5В до 5.5В, MSOP, 10 вывод(-ов)
![Фото 1/3 AD5305BRMZ, ЦАП, 8 бит, 2-проводной, I2C, Последовательный, 2.5В до 5.5В, MSOP, 10 вывод(-ов)](https://static.chipdip.ru/lib/292/DOC005292942.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167159.jpg)
![](https://static.chipdip.ru/lib/881/DOC011881169.jpg)
от 655 руб. × 4 платежа
Описание
AD5305 is a quad channel, 8bit, buffered voltage output DAC. A 2-wire serial interface operates at clock rates upto 400kHz. The references for the DACs are derived from one reference pin. The outputs of all DACs can be updated simultaneously using the software LDAC function. The parts incorporate a power-on reset circuit, which ensures that DAC outputs power upto 0V and remain there until a valid write takes place to the device. There is also a software clear function to reset all input and DAC registers to 0V. The parts contain a power-down feature that reduces the current consumption of the device to 200nA at 5V and 80nA at 3V. It is widely used in application such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators, industrial process control etc.
• Low power operation is 500µA at 3V and 600µA at 5V
• Operating power supply range is 2.5V to 5.5V
• Guaranteed monotonic by design over all codes
• Three power-down modes, double-buffered input logic
• Output range is 0V to VREF, power-on reset to 0V
• Software clear facility, data readback facility
• Relative accuracy is ±625LSB max at (VDD = 2.5V to 5.5V, VREF = 2V, RL = 2Kohm to GND)
• Differential nonlinearity is ±0.25LSB max at (VDD = 2.5V to 5.5V, VREF = 2V, RL = 2Kohm to GND)
• Operating temperature range is -40°C to +105°C
• Packaging style is 10-lead MSOP
Технические параметры
Диапазон Напряжения Питания | 2.5В до 5.5В |
Интерфейс Данных | 2-проводной, I2C, Последовательный |
Количество Выводов | 10вывод(-ов) |
Линейка Продукции | 8-bit Voltage Output DACs |
Максимальная Рабочая Температура | 105°C |
Минимальная Рабочая Температура | -40°C |
Разрешение (бит) | 8бит |
Стандарты Автомобильной Промышленности | - |
Стиль Корпуса АЦП / ЦАП | MSOP |
Тип Входного Канала | Несимметричный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота Выборки | - |
Architecture | Resistor-String |
Automotive | No |
Conversion Rate | 167ksps |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, I2C) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±0.625LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 5 |
Maximum Settling Time (us) | 8 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.5 |
Mounting | Surface Mount |
Number of DAC Channels | 4 |
Number of Outputs per Chip | 4 |
Output Polarity | Unipolar |
Output Type | Voltage |
Packaging | Tube |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Power Supply Type | Single |
PPAP | No |
Resolution | 8bit |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Typical Single Supply Voltage (V) | 5|3.3 |
Voltage Reference | External |
Analog Supply Voltage: | 2.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.02 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
INL - Integral Nonlinearity: | +/-0.15 LSB |
Interface Type: | 2-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Output Type: | Voltage Buffered |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Pd - Power Dissipation: | 5 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 8 bit |
Sampling Rate: | 167 kS/s |
Series: | AD5305 |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем