AD5449YRUZ, ЦАП, 12 бит, 2.47 Мвыборок/с, 3 Wire, DSP, Microwire, QSPI, Serial, SPI, 2.5В до 5.5В, TSSOP
см. техническую документацию
от 654 руб. × 4 платежа
Описание
AD5449 is a CMOS, 12bit, dual-channel, current output digital-to-analogue converter (DAC). An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external current-to-voltage precision amplifier. This DAC uses a double-buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™ and most DSP interface standards. In addition, a serial data out (SDO) pin allows daisy-chaining when multiple packages are used. On power-up, the internal shift register and latches are filled with 0s, and the DAC outputs are at zero scale. Typical applications are portable battery-powered applications, waveform generators, analogue processing, instrumentation applications, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound, gain, offset and voltage trimming.
• Data readback allows the user to read the contents of the DAC register via the SDO pin
• Applied external reference input voltage (VREF) determines the full-scale output current
• 2.5V to 5.5V supply operation
• 4-quadrant multiplication, power-on reset, guaranteed monotonic, daisy-chain mode, readback function
• Relative accuracy is ±1LSB (VDD=2.5V to 5.5V, VREF=10V, IOUT2=0V, -40°C to +125°C)
• Reference input voltage is ±10V (VDD=2.5V to 5.5V, VREF=10V, IOUT2=0V, -40°C to +125°C)
• Reference-multiplying bandwidth is 10MHz (VREF=±3.5Vp-p, VDD=2.5 to 5.5V, IOUT2=0V, -40 to +125°C)
• 16-lead TSSOP package
• Temperature rating range from -40°C to +125°C
Технические параметры
Диапазон Напряжения Питания | 2.5В до 5.5В |
Интерфейс Данных | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
Количество Выводов | 16вывод(-ов) |
Линейка Продукции | 12-bit Current Output DACs |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Разрешение (бит) | 12бит |
Стиль Корпуса АЦП / ЦАП | TSSOP |
Тип Входного Канала | Несимметричный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота Выборки | 2.47Мвыборок/с |
Architecture | R-2R |
Automotive | No |
Conversion Rate | 2.47Msps |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±25mV |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 0.0035 |
Maximum Settling Time (us) | 0.12 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.5 |
Mounting | Surface Mount |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Output Type | Current |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Resolution | 12bit |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Voltage Reference | External |
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Digital to Analog Converters |
Number of Bits | 12 |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 16-TSSOP |
Settling Time | 80ns |
Standard Package | 96 |
Voltage Supply Source | Single |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем