AD5693RBRMZ

AD5693RBRMZ
Изображения служат только для ознакомления,
см. техническую документацию
1 600 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 420 руб.
от 50 шт.1 270 руб.
Добавить в корзину 2 шт. на сумму 3 200 руб.
Плати частями
от 800 руб. × 4 платежа
Номенклатурный номер: 8016184446
Бренд: Analog Devices

Описание

AD5691, AD5692, & AD5693 nanoDAC+ DACs

Analog Devices Inc. AD5691R, AD5692R, & AD5693R nanoDAC+® Digital to Analog Converters are low power, single-channel, 16-/14-/12-bit buffered voltage output DACs. The devices include an enabled by default internal 2.5V reference, offering 2ppm/°C drift. The output span can be programmed to be 0V to V REF or 0V to 2 x V REF. All devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: Segment
Brand: Analog Devices
Digital Supply Voltage: 1.62 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: 0.075%FS
INL - Integral Nonlinearity: +/-3 LSB
Interface Type: 2-Wire, I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 2 uA
Output Type: Voltage Buffered
Package / Case: MSOP-10
Packaging: Tube
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Voltage: 2.5 V
Resolution: 16 bit
Series: AD5693R
Settling Time: 5 us
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 90 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision
Architecture Segment
Brand Analog Devices
DNL - Differential Nonlinearity +/-1 LSB
Factory Pack Quantity 50
Gain Error 0.075%FS
Interface Type Serial, I2C
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Converters 1 Converter
Operating Supply Current 2 uA
Output Type Voltage Buffered
Package / Case MSOP-10
Packaging Tube
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Reference Voltage 2.5 V
Resolution 16 bit
RoHS Details
Series AD5693R
Settling Time 5 us
Shutdown Shutdown
SNR - Signal to Noise Ratio 90 dB
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Type Precision DAC
Вес, г 2

Техническая документация

Datasheet
pdf, 860 КБ
Datasheet
pdf, 910 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем