AD633JRZ-R7, Четырехквадрантный аналоговый умножитель [SO-8]
![Фото 1/5 AD633JRZ-R7, Четырехквадрантный аналоговый умножитель [SO-8]](https://static.chipdip.ru/lib/304/DOC005304627.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/174/DOC007174838.jpg)
![](https://static.chipdip.ru/lib/395/DOC009395259.jpg)
![](https://static.chipdip.ru/lib/120/DOC012120740.jpg)
![](https://static.chipdip.ru/lib/171/DOC012171134.jpg)
от 335 руб. × 4 платежа
Описание
AD633 is a four-quadrant, analogue multiplier. It includes high impedance, differential X and Y inputs, and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. The versatility of the device is not compromised by its simplicity. The Z input provides access to the output buffer amplifier, enabling the user to sum the outputs of two or more multipliers, increase the multiplier gain, convert the output voltage to a current, and configure a variety of applications. It is widely used in application such as multiplication, division, squaring, modulation/demodulation, phase detection, voltage-controlled amplifiers/attenuators/filters etc.
• Small signal bandwidth is 1MHz typ at (VO = 0.1V rms)
• No external components required
• Laser-trimmed accuracy and stability
• Total error within 2% max of full scale
• High impedance unity-gain summing input
• Supply current is 4mA typ
• Slew rate is 20V/µs at (VO = 20V p-p)
• Output noise (spectral density) is 0.8µV/√Hz typ
• Operating temperature range is 0°C to 70°C
• Packaging style is 8-lead standard small outline package [SOIC
• N]
Технические параметры
Функция | analog multiplier | |
Количество бит/каскадов | 4-quadrant | |
Рабочая температура | 0…+70 | |
Корпус | SOIC-8(3.9мм) | |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые умножители, делители»
Типы корпусов импортных микросхем