AD660ANZ
![AD660ANZ](https://static.chipdip.ru/lib/399/DOC012399601.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 720 руб.
от 15 шт. —
11 250 руб.
Добавить в корзину 1 шт.
на сумму 12 720 руб.
Плати частями
от 3 180 руб. × 4 платежа
от 3 180 руб. × 4 платежа
Описание
16 Bit Digital to Analog Converter 1 24-PDIP
Технические параметры
Architecture | R-2R |
Base Product Number | AD660 -> |
Data Interface | SPI |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±4 (Max), В±4 (Max) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits | 16 |
Number of D/A Converters | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 24-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Series | DACPORTВ® -> |
Settling Time | 13Вµs |
Supplier Device Package | 24-PDIP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | В±13.5V ~ 16.5V |
Voltage - Supply, Digital | 5V |
Conversion Rate | 167KSPS(KSPS) |
Digital Supply Support | YES |
Dual Supply Voltage (Max) | '±16.5(V) |
Dual Supply Voltage (Min) | '±13.5(V) |
Dual Supply Voltage (Typ) | '±15(V) |
Full Scale Error | '±0.1%FSR |
Integral Nonlinearity Error | '±4LSB(LSB) |
Interface Type | PAR/SER SPI UWIRE |
Mounting | Through Hole |
Number of Channels | 1 |
Number of Outputs | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | PDIP N |
Packaging | Rail/Tube |
Pin Count | 24 |
Power Dissipation | 0.625(W) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Reference Voltage | INTERNAL/EXTERNAL(V) |
Resolution | 16BIT(b) |
Signal to Noise Ratio | 83DB(MIN) |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Analog Supply Voltage: | +/-13.5 V to+/-16.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 4.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | Microwire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 12 mA |
Output Type: | Voltage |
Package / Case: | PDIP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 1 W |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 16 bit |
Series: | AD660 |
Settling Time: | 8 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 13.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем