AD667JNZ
![AD667JNZ](https://static.chipdip.ru/lib/517/DOC006517663.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 940 руб.
от 13 шт. —
9 610 руб.
Добавить в корзину 1 шт.
на сумму 10 940 руб.
Плати частями
от 2 735 руб. × 4 платежа
от 2 735 руб. × 4 платежа
Описание
12 Bit Digital to Analog Converter 1 28-PDIP
Технические параметры
Architecture | R-2R |
Base Product Number | AD667 -> |
Data Interface | Parallel |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.5, В±0.5 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits | 12 |
Number of D/A Converters | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 28-DIP (0.600"", 15.24mm) |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Settling Time | 4Вµs |
Supplier Device Package | 28-PDIP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | В±11.4V ~ 16.5V |
Analog Supply Voltage: | +/-11.4 V to+/-16.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 13 |
INL - Integral Nonlinearity: | +/-0.25 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 8 mA |
Output Type: | Voltage |
Package / Case: | PDIP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 1000 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Voltage: | 8 V |
Resolution: | 12 bit |
Series: | AD667 |
Settling Time: | 3 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 11.4 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем