AD7147ACPZ-500RL7
![Фото 1/2 AD7147ACPZ-500RL7](https://static.chipdip.ru/lib/120/DOC012120526.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/016/DOC014016638.jpg)
1 060 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
950 руб.
от 25 шт. —
868 руб.
Добавить в корзину 3 шт.
на сумму 3 180 руб.
Плати частями
от 795 руб. × 4 платежа
от 795 руб. × 4 платежа
Описание
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Product Category | Capacitance to Digital Converter |
Resolution | 16bit |
Conversion Rate (ksps) | 0.111 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Standard Package Name | CSP |
Pin Count | 24 |
Supplier Package | LFCSP EP |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Length | 4 |
Package Width | 4 |
PCB changed | 24 |
Lead Shape | No Lead |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Input Type: | Single Ended |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 13 Channel |
Operating Supply Voltage: | 3.3 V |
Package / Case: | LFCSP-24 |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Converters |
Resolution: | 16 bit |
Series: | AD7147 |
Subcategory: | Data Converter ICs |
Type: | Capacitance to Digital |
Техническая документация
Datasheet
pdf, 1081 КБ
Datasheet AD7147ACPZ-500RL7
pdf, 1369 КБ
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем