AD7298BCPZ

AD7298BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
2 860 руб.
от 10 шт.2 540 руб.
от 25 шт.2 430 руб.
1 шт. на сумму 2 860 руб.
Плати частями
от 715 руб. × 4 платежа
Номенклатурный номер: 8013669885
Бренд: Analog Devices

Описание

10-битный аналого-цифровой преобразователь 8 входов 1 SAR 20-LFCSP-WQ (4x4)

Технические параметры

Architecture SAR
Base Product Number AD7298 ->
Configuration MUX-S/H-ADC
Data Interface SPI, DSP
ECCN EAR99
Features Temperature Sensor
HTSUS 8542.39.0001
Input Type Single Ended
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of A/D Converters 1
Number of Bits 10
Number of Inputs 8
Operating Temperature -40В°C ~ 125В°C
Package Tray
Package / Case 20-WFQFN Exposed Pad, CSP
Ratio - S/H:ADC 1:1
REACH Status REACH Unaffected
Reference Type External, Internal
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 1M
Supplier Device Package 20-LFCSP-WQ (4x4)
Video File High Speed Converters by Analog Devices
Voltage - Supply, Analog 2.8V ~ 3.6V
Voltage - Supply, Digital 2.8V ~ 3.6V
Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-AD7298SDZ
DNL - Differential Nonlinearity: +/-0.99 LSB
Factory Pack Quantity: 490
Features: Temperature Sensor
Gain Error: +/-4 LSB
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Single-Ended
Input Voltage: 2.5 V
Interface Type: 4-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 8 Input
Number of Channels: 9 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V
Package / Case: LFCSP-20
Packaging: Tray
Pd - Power Dissipation: 22.7 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 1 MS/s
SNR - Signal to Noise Ratio: 72 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC

Техническая документация

Datasheet
pdf, 414 КБ
Datasheet AD7298BCPZ
pdf, 419 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем