AD7470ARUZ

AD7470ARUZ
Изображения служат только для ознакомления,
см. техническую документацию
2 920 руб.
от 10 шт.2 600 руб.
1 шт. на сумму 2 920 руб.
Плати частями
от 730 руб. × 4 платежа
Номенклатурный номер: 8013826584
Бренд: Analog Devices

Описание

10-битный аналого-цифровой преобразователь 1 вход 1 SAR 24-TSSOP

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
PCB changed 24
Package Length 7.8
Package Width 4.4
Package Height 1.05(Max)
Mounting Surface Mount
Lead Shape Gull-wing
Converter Type General Purpose
Architecture SAR
Resolution 10bit
Number of ADCs 1
Number of Input Channels 1
Sampling Rate 1.75Msps
Digital Interface Type Parallel
Input Type Voltage
Input Signal Type Single-Ended
Voltage Reference External
Polarity of Input Voltage Unipolar
Voltage Supply Source Analog and Digital
Input Voltage 2.5V
Minimum Single Supply Voltage (V) 2.7
Typical Single Supply Voltage (V) 3|5
Maximum Single Supply Voltage (V) 5.25
Maximum Power Dissipation (mW) 12
Integral Nonlinearity Error ±1LSB
Full Scale Error ±1LSB
Signal to Noise Ratio 60dB(Min)
No Missing Codes (bit) 10
Sample and Hold Yes
Single-Ended Input Yes
Digital Supply Support Yes
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Packaging Tube
Supplier Temperature Grade Commercial
Pin Count 24
Supplier Package TSSOP
Standard Package Name SOP
Base Product Number AD7470 ->
Configuration S/H-ADC
Data Interface Parallel
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of A/D Converters 1
Number of Bits 10
Number of Inputs 1
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 24-TSSOP (0.173"", 4.40mm Width)
Ratio - S/H:ADC 1:1
REACH Status REACH Unaffected
Reference Type External
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 1.75M
Supplier Device Package 24-TSSOP
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V

Техническая документация

Datasheet
pdf, 258 КБ
Datasheet
pdf, 279 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем