AD7495ARMZ

AD7495ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
4 310 руб.
от 10 шт.3 830 руб.
от 50 шт.3 490 руб.
1 шт. на сумму 4 310 руб.
Плати частями
от 1 079 руб. × 4 платежа
Номенклатурный номер: 8013569756
Бренд: Analog Devices

Описание

12-битный аналого-цифровой преобразователь 1 вход 1 SAR 8-MSOP

Технические параметры

Architecture SAR
Base Product Number AD7495 ->
Configuration S/H-ADC
Data Interface SPI, DSP
ECCN EAR99
HTSUS 8542.39.0001
Input Type Single Ended
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of A/D Converters 1
Number of Bits 12
Number of Inputs 1
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
Ratio - S/H:ADC 1:1
REACH Status REACH Unaffected
Reference Type External
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 1M
Supplier Device Package 8-MSOP
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
Architecture: SAR
Brand: Analog Devices
DNL - Differential Nonlinearity: -0.9 LSB/1.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: +/-7 LSB
INL - Integral Nonlinearity: +/-1.5 LSB
Input Type: Single-Ended
Input Voltage: 2.5 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: MSOP-8
Packaging: Tube
Pd - Power Dissipation: 13 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 1 MS/s
Series: AD7495
SNR - Signal to Noise Ratio: 68 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Category Integrated Circuits(ICs)
Family Data Acquisition-Analog to Digital Converters(ADC)
Online Catalog 12 Bit
Packaging Tube
Ratio - S/H ADC
Standard Package 50

Техническая документация

Datasheet
pdf, 441 КБ
Datasheet
pdf, 504 КБ
Datasheet AD7475ARZ
pdf, 425 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем