AD7711AARZ
![Фото 1/2 AD7711AARZ](https://static.chipdip.ru/lib/166/DOC004166887.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/024/DOC012024062.jpg)
12 430 руб.
от 10 шт. —
10 920 руб.
от 31 шт. —
9 920 руб.
1 шт.
на сумму 12 430 руб.
Плати частями
от 3 109 руб. × 4 платежа
от 3 109 руб. × 4 платежа
Описание
24-битный аналого-цифровой преобразователь 2 входа 1 сигма-дельта 24-SOIC
Технические параметры
Architecture | Sigma-Delta |
Base Product Number | AD7711 -> |
Configuration | MUX-PGA-ADC |
Data Interface | SPI |
ECCN | EAR99 |
Features | PGA |
HTSUS | 8542.39.0001 |
Input Type | Differential |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 24 |
Number of Inputs | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 24-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1k |
Supplier Device Package | 24-SOIC |
Voltage - Supply, Analog | 5V ~ 10V |
Voltage - Supply, Digital | 5V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, 4-Wire) |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.006%FSR |
Input Signal Type | Differential |
Input Voltage | 5V|±5V |
Integral Nonlinearity Error | ±0.003%FSR |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | -5.25/10.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 52.5 |
Maximum Single Supply Voltage (V) | 10.5 |
Minimum Dual Supply Voltage (V) | ±4.75 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
No Missing Codes (bit) | 24 |
Number of ADCs | 1 |
Number of Input Channels | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Polarity of Input Voltage | Unipolar|Bipolar |
PPAP | No |
Resolution | 24bit |
Sample and Hold | Yes |
Sampling Rate | 19.5ksps |
Signal to Noise Ratio | 137dB |
Single-Ended Input | No |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Supplier Temperature Grade | Commercial |
Typical Dual Supply Voltage (V) | ±5|-5/10 |
Typical Power Dissipation (mW) | 30 |
Typical Single Supply Voltage (V) | 5|10 |
Voltage Reference | Internal|External |
Voltage Supply Source | Single|Dual |
Analog Supply Voltage: | 5 V to 10 V |
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 31 |
Gain Error: | +/-0.006%FSR |
INL - Integral Nonlinearity: | +/-0.003%FSR |
Input Type: | Differential |
Input Voltage: | 5 V, +/-5 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 2 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 53 mW |
Power Consumption: | 30 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 24 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1.028 kS/s |
Series: | AD7711 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Вес, г | 1.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем