AD7714YRZ, АЦП 24-бит SIGMA-DELTA [SO-24W]
![Фото 1/3 AD7714YRZ, АЦП 24-бит SIGMA-DELTA [SO-24W]](https://static.chipdip.ru/lib/304/DOC005304613.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/666/DOC001666658.jpg)
![](https://static.chipdip.ru/lib/024/DOC012024062.jpg)
от 1 285 руб. × 4 платежа
Описание
AD7714 is a signal conditioning ADC. The device accepts low level signals directly from a transducer and outputs a serial digital word. It employs a sigma-delta conversion technique to realize upto 24bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analogue modulator. The modulator output is processed by an onchip digital filter. The first notch of this digital filter can be programmed via the on-chip control register allowing adjustment of the filter cut-off and settling time. The device is ideal for use in smart, microcontroller- or DSPbased systems. It features a serial interface that can be configured for three-wire operation. Gain settings, signal polarity and channel selection can be configured in software using the serial port. It is widely used in application such as portable industrial instruments, portable weigh scales, loop-powered systems. pressure transducers etc.
• Five-channel programmable gain front end
• Nonlinearity is 0.0015%, gains from 1 to 128
• Ability to read/write calibration coefficients
• Can be configured as three fully differential, inputs or five pseudo-differential input
• Three-wire serial interface, SPI™, QSPI™, MICROWIRE™ and DSP compatible
• Low-pass filter with programmable filter cutoffs
• Schmitt trigger on SCLK and DIN, low-pass filter with programmable filter cutoffs
• AVDD supply range is 5V or 3V, gain drift is 0.2ppm of FSR/°C typ
• Operating temperature range is -40°C to +105°C
• Packaging style is SOIC
Технические параметры
Архитектура | ацп сигма-дельта (sigma-delta) | |
Разрешение (Бит) | 24 | |
Частота дискретизации (выб/сек.) | 1k | |
Количество A/D конвертеров | 1 | |
Количество входных каналов | 5 | |
Тип входа | дифференциальный, псевдодиффе ренциальный | |
Интерфейс данных | spi, dsp | |
Напряжение питания: аналоговое / цифровое | 2.7…3.3 в, 5в/2.7…5.25 в | |
Рабочая температура,°С | -40…+105 | |
Корпус | soic-24(0.295 inch) | |
Вес, г | 1.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем