AD7763BSVZ

AD7763BSVZ
Изображения служат только для ознакомления,
см. техническую документацию
10 730 руб.
от 10 шт.9 420 руб.
от 25 шт.8 560 руб.
1 шт. на сумму 10 730 руб.
Плати частями
от 2 684 руб. × 4 платежа
Номенклатурный номер: 8014104391
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 2.5 V, 3.15 V to 5.25 V
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7763EDZ
Digital Supply Voltage: 2.5 V
Factory Pack Quantity: Factory Pack Quantity: 160
Gain Error: 0.018%FSR
INL - Integral Nonlinearity: +/-0.00076%FSR
Input Type: Differential
Input Voltage: n++2 Vp-p/n++3.25 Vp-p
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Package / Case: TQFP-64
Packaging: Tray
Pd - Power Dissipation: 956 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 24 bit
Sample and Hold: No
Sampling Rate: 625 kS/s
Series: AD7763
SNR - Signal to Noise Ratio: 112 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.5 V, 3.3 V, 5 V
Supply Voltage - Min: 2.5 V, 3.3 V, 5 V

Техническая документация

Datasheet
pdf, 605 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем