AD7843ARQZ
![AD7843ARQZ](https://static.chipdip.ru/lib/367/DOC012367885.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
880 руб.
от 98 шт. —
660 руб.
3 шт.
на сумму 2 940 руб.
Плати частями
от 735 руб. × 4 платежа
от 735 руб. × 4 платежа
Описание
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Brand: | Analog Devices |
Development Kit: | EVAL-AD7843EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Input Type: | Single-Ended |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 2 Input |
Package / Case: | QSOP-16 |
Packaging: | Tube |
Product Category: | Touch Screen Controllers |
Product Type: | Touch Screen Controllers |
Resolution: | 12 bit |
Series: | AD7843 |
Subcategory: | Data Converter ICs |
Type: | Resistive Touch Controller |
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Data Rate/Sampling Rate (SPS, BPS) | 125k |
Evaluation Tools | Available |
Family | Data Acquisition-Touch Screen Controllers |
Mounting Type | Surface Mount |
Number of Inputs/Keys | 1 TSC |
Online Catalog | Resistive |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-SSOP(0.154", 3.90mm Width) |
Packaging | Tube |
Resolution (Bits) | 12 b |
Standard Package | 98 |
Supplier Device Package | 16-QSOP |
Touch Panel Interface | 4-Wire |
Type | Resistive |
Voltage - Supply | 2.2 V ~ 5.25 V |
Voltage Reference | External |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем